P8-361215A

Heilind Number:OTTP8-361215A
Manufacturer:OTTO Controls
Manufacturer Number:P8-361215A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-361215A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-361215A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, featuring a durable construction designed for reliability in various applications. With a sleek black case and a green flat round button actuator, this switch not only offers a high level of performance but also adds a touch of modernity to any panel. The silver contact plating ensures efficient signal transmission, while the IP6K4S rating guarantees protection against dust and water ingress. Operating smoothly with a 10A current rating at 115VAC or 28VDC, and a contact configuration of SPST-NO, this switch is ideal for Off-(On) functions. Whether in industrial machinery or consumer electronics, its 100,000-cycle durability and wide operating temperature range from -55°C to 85°C make it a reliable choice for your project. Upgrade to the P8 Series for a superior switching experience.