P8-361216A

Heilind Number:OTTP8-361216A
Manufacturer:OTTO Controls
Manufacturer Number:P8-361216A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-361216A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-361216A

Detailed Description

The P8 series push button switch, SKU P8-361216A, is a compact yet durable solution for panel mounting applications. Featuring a flat round button actuator in a vibrant blue cap color, this switch offers a tactile Off-(On) function with a 10A current rating. Its sealed design, with an IP6K4S rating, ensures reliable performance even in harsh environments. The switch is constructed with a black aluminum housing and thermoplastic actuator material, guaranteeing longevity with a durability rating of 100,000 cycles. With a contact configuration of SPST-NO and silver-plated brass contacts, it provides efficient power control at a maximum operating temperature of 85°C and minimum of -55°C. Suitable for both AC and DC applications, with voltage ratings of 115VAC and 28VDC respectively, this subminiature momentary action switch is a versatile choice for various industrial and commercial settings.