P8-361218A

Heilind Number:OTTP8-361218A
Manufacturer:OTTO Controls
Manufacturer Number:P8-361218A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-361218A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-361218A

Detailed Description

The P8-361218A from the P8 series is a rugged and reliable pushbutton switch designed for demanding environments. With a sealed construction and an IP6K4S rating, it offers protection against dust and water ingress, making it ideal for use in industrial applications. The switch features a flat round button actuator with a non-illuminated design, ensuring tactile feedback and easy operation. Its aluminum housing and thermoplastic actuator material guarantee durability and long-lasting performance. With a current rating of 10A and a contact configuration of SPST-NO, it provides reliable switching capabilities. Suitable for both AC and DC applications, it has voltage ratings of 115VAC and 28VDC. Operating temperature ranging from -55°C to 85°C, this switch is built to withstand extreme conditions. Perfect for panel mounting with quick connect termination, it offers easy installation. With a lifespan of 100,000 cycles, this subminiature momentary action switch is a dependable choice for various industries.