P8-361311A

Heilind Number:OTTP8-361311A
Manufacturer:OTTO Controls
Manufacturer Number:P8-361311A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-361311A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-361311A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch P8-361311A. This high-performance switch features a durable construction with an aluminum housing and thermoplastic actuator for reliable operation in demanding environments. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The red button, mounted on a black panel, provides a sleek and professional appearance. Delivering a current rating of 10A at both 115VAC and 28VDC, this switch is ideal for a wide range of applications. The SPST-NO contact configuration ensures efficient circuit control, while the silver-plated brass contacts guarantee long-term reliability. Operating between -55°C and 85°C, it is suitable for use in extreme temperature conditions. With a 100,000-cycle durability rating, this switch guarantees long-lasting performance. Perfect for industrial, automotive, and aerospace applications, the P8 Series Pushbutton Switch is the epitome of quality and functionality.