P8-361311B

Heilind Number:OTTP8-361311B
Manufacturer:OTTO Controls
Manufacturer Number:P8-361311B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-361311B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-361311B

Detailed Description

Introducing the P8-361311B, a high-performance subminiature momentary action sealed pushbutton switch designed for reliability in demanding environments. With a durable aluminum housing and IP6K8S sealing, this switch ensures protection against dust, water, and other contaminants, making it ideal for industrial applications. The red dome button actuator, featuring silver-plated brass contacts, offers a tactile and responsive interface with a 10A current rating. The SPST-NO contact configuration guarantees reliable operation, while the quick connect termination simplifies installation. Operating efficiently in temperatures ranging from -55°C to 85°C, and accommodating a voltage rating of 115VAC or 28VDC, this switch is versatile and dependable. With a lifespan of 100,000 cycles, the P8 series switch delivers long-lasting performance. Upgrade your control system with this essential component, part of our extensive range of push button switches.