P8-361312A

Heilind Number:OTTP8-361312A
Manufacturer:OTTO Controls
Manufacturer Number:P8-361312A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-361312A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-361312A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, P8-361312A. Designed for reliability in demanding environments, this switch features a durable aluminum housing in sleek black, with an IP6K8S rating for dust and moisture resistance. The flat round button actuator, made of thermoplastic, offers a comfortable tactile response. With a contact configuration of SPST-NO and a high current rating of 10A, it ensures efficient performance. Suitable for panel mounting, its quick connect termination makes installation easy. Operating at a wide temperature range from -55°C to 85°C, and with a durability rating of 100,000 cycles, this switch is built to last. Perfect for various applications, from industrial machinery to automotive controls. Upgrade to the P8 Series for reliable and long-lasting switching solutions.