P8-361312G

Heilind Number:OTTP8-361312G
Manufacturer:OTTO Controls
Manufacturer Number:P8-361312G
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-361312G
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-361312G

Detailed Description

Introducing the P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-361312G. This durable and high-performance switch, featuring a black cap and case, is designed for panel mounting in various applications. With an IP6K8S rating, it ensures reliable operation even in harsh environments. The non-illuminated button, made of thermoplastic material, offers a comfortable actuation experience. Its SPST-NO contact configuration, with silver plating on brass contacts, guarantees efficient electrical connectivity. Rated for 10A at 115VAC and 28VDC, this switch is suitable for a wide range of voltage applications. With a wide operating temperature range from -55°C to 85°C, it is ideal for use in both low and high-temperature environments. The P8 series switch boasts a durability rating of 100,000 cycles, ensuring long-lasting performance. Perfect for aerospace, defense, and industrial applications, this reliable pushbutton switch is a valuable addition to any electronic system.