P8-361422A

Heilind Number:OTTP8-361422A
Manufacturer:OTTO Controls
Manufacturer Number:P8-361422A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-361422A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-361422A

Detailed Description

The P8-361422A Subminiature Momentary Action Sealed Pushbutton Switch is a high-performance component designed for reliable operation in demanding environments. With an IP6K4S rating and durable aluminum housing, this switch ensures protection against dust and water ingress, making it ideal for use in industrial and outdoor applications. The black flat button actuator with a round shape offers a comfortable and easy-to-operate interface. Gold-plated brass contacts guarantee excellent conductivity and longevity, while the SPST-NO contact configuration provides a single-pole, single-throw normally open connection. Rated for 10A at 115VAC and 28VDC, this switch is suitable for a wide range of power applications. With a quick-connect termination type and panel mount installation, it offers convenient and secure integration. The P8 series designation signifies its high-quality construction and performance standards, making it a dependable choice for critical switching needs.