P8-361512A

Heilind Number:OTTP8-361512A
Manufacturer:OTTO Controls
Manufacturer Number:P8-361512A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-361512A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-361512A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-361512A). This high-quality switch features a durable black aluminum housing with a sleek black flat button actuator, perfect for panel mounting. With an IP6K8S rating, it ensures reliable performance even in harsh environments. The SPST-NO contact configuration, gold-plated contacts, and brass contact material guarantee efficient conductivity. Operating at temperatures ranging from -55°C to 85°C, it is suitable for various applications. Rated for 100,000 cycles of durability, this switch offers long-lasting functionality. Whether used in industrial machinery or consumer electronics, its 115VAC and 28VDC voltage ratings make it versatile. Trust in the P8 Series for dependable, sealed push-button control.