P8-362212A

Heilind Number:OTTP8-362212A
Manufacturer:OTTO Controls
Manufacturer Number:P8-362212A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-362212A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-362212A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-362212A. Designed for durability with a 100,000 cycle rating, this switch boasts a sleek black aluminum housing and panel mount installation, making it ideal for rugged environments. Operating at temperatures ranging from -55°C to 85°C, it offers reliable performance in a wide range of conditions. The SPST-NC contact configuration, with brass contact material and silver plating, ensures efficient conductivity. With a 10A current rating and voltage ratings of 115VAC and 28VDC, this switch is suitable for various applications. The round thermoplastic actuator, featuring a flat button design, offers comfortable operation. Whether in industrial machinery or automotive systems, the P8 pushbutton switch guarantees dependable on-(off) functionality. IP6K4S rated for dust and water resistance, it provides added protection. Upgrade your control panel with this high-quality, non-illuminated switch, a versatile component in the P8 series.