P8-411111C

Heilind Number:OTTP8-411111C
Manufacturer:OTTO Controls
Manufacturer Number:P8-411111C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411111C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411111C

Detailed Description

Meet the pinnacle of precision engineering with our P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-411111C. Designed for uncompromising performance, this switch features a sleek red button cap and a durable silver aluminum case, ensuring both style and durability. The flat round actuator provides a satisfying tactile response, while the brass contact material plated with silver guarantees reliable conductivity. With a 10A current rating and SPST-NO contact configuration, it offers seamless off-(on) functionality. Perfect for panel mounting, this switch is ideal for applications requiring a high level of precision and responsiveness. Rest assured, with a durability rating of 100,000 cycles and a wide operating temperature range from -55°C to 85°C, this switch is built to last. Whether in industrial machinery or consumer electronics, trust the P8 series to deliver exceptional performance every time.