P8-411112C

Heilind Number:OTTP8-411112C
Manufacturer:OTTO Controls
Manufacturer Number:P8-411112C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411112C
Series:P8
Cap Color:Black
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Unsealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-411112C

Detailed Description

Introducing the P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-411112C. Boasting a sleek design with a Black cap and Silver case, this panel-mount switch guarantees reliable performance in a variety of applications. With a durable aluminum housing and Thermoplastic actuator, it ensures longevity even in harsh environments. Featuring a Button (Flat) actuator shape and Off-(On) switch function, it offers smooth operation with a 10A current rating. The SPST-NO contact configuration and Silver contact plating deliver optimal conductivity. Rated for 100,000 cycles, this switch is built for lasting functionality. Suitable for both AC and DC systems with voltage ratings of 115VAC and 28VDC, and operating temperatures ranging from -55°C to 85°C, it meets diverse needs with precision. Perfect for high-performance setups, this Unsealed push button switch guarantees seamless control and reliability.