P8-411112H

Heilind Number:OTTP8-411112H
Manufacturer:OTTO Controls
Manufacturer Number:P8-411112H
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411112H
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411112H

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-411112H. This high-performance switch features a durable black button actuator, housed in a sleek silver aluminum casing, perfect for panel mounting applications. With a non-illuminated design and a rugged construction, it guarantees reliable operation in a wide range of environments. The brass contact material with silver plating ensures excellent conductivity, while its SPST-NO contact configuration offers precise Off-(On) functionality. Rated for 10A at 115VAC and 28VDC, with a wide operating temperature range from -55°C to 85°C, this switch is suitable for various industrial and commercial uses. With a lifespan of 100,000 cycles, it's built to last. Trust in the P8 Series for quality, performance, and longevity.