P8-411113A

Heilind Number:OTTP8-411113A
Manufacturer:OTTO Controls
Manufacturer Number:P8-411113A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411113A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411113A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-411113A) in striking Orange cap color and sleek Silver case color. This high-quality switch features a durable aluminum housing and a thermoplastic actuator, ensuring longevity and reliability. With a flat button actuator and round shape, it offers comfortable and intuitive operation. The SPST-NO contact configuration, along with silver contact plating and brass contact material, guarantees excellent conductivity. Rated for 10A current, 115VAC, and 28VDC voltage, it's suitable for various applications. Ideal for panel mounting with solder termination, this switch is perfect for industrial, automotive, and consumer electronics use, providing reliable performance in a wide temperature range from -55°C to 85°C. With a 100,000-cycle durability rating, it's built to last. Upgrade your devices with the P8 Series Pushbutton Switch, a top choice for seamless and efficient control.