P8-411121A

Heilind Number:OTTP8-411121A
Manufacturer:OTTO Controls
Manufacturer Number:P8-411121A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411121A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411121A

Detailed Description

The P8 series red button pushbutton switch, SKU P8-411121A, offers reliable performance in a compact design. With a durable aluminum housing and thermoplastic actuator, this unsealed switch is perfect for panel mounting applications. It features a round flat button actuator, ensuring easy operation. The switch has a current rating of 10A and a contact plating of silver for efficient conductivity. Operating at temperatures ranging from -55°C to 85°C, it guarantees functionality in various environments. Its SPST-NO contact configuration and Off-(On) switch function make it suitable for a wide range of uses. With a high durability rating of 100,000 cycles, this switch is built to last. Whether in industrial machinery or consumer electronics, the P8 pushbutton switch delivers consistent performance.