P8-411122A

Heilind Number:OTTP8-411122A
Manufacturer:OTTO Controls
Manufacturer Number:P8-411122A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411122A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411122A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-411122A. This sleek black button features a flat round actuator, perfect for panel mounting with its silver aluminum case. With a durable construction rated for 100,000 cycles, this switch is designed for reliable performance. It offers a contact configuration of SPST-NO, with silver-plated brass contacts and a current rating of 10A. Operating smoothly at temperatures ranging from -55°C to 85°C, and compatible with both 115 VAC and 28 VDC systems, it ensures versatility in various applications. The P8 Switch, with its thermoplastic actuator and solder termination, guarantees secure functionality in non-illuminated environments, making it an essential component in the Push Button Switches category.