P8-411122D

Heilind Number:OTTP8-411122D
Manufacturer:OTTO Controls
Manufacturer Number:P8-411122D
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411122D
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411122D

Detailed Description

Introducing the P8-411122D, a member of the P8 series of subminiature momentary action sealed pushbutton switches. With a sleek black cap and silver case, this switch is not only aesthetically pleasing but also highly functional. Featuring a durable aluminum housing and a thermoplastic actuator, it ensures long-lasting performance even in demanding environments. The button actuator, with a round shape and .187-inch length, offers a comfortable and responsive touch. Ideal for panel mount applications, it boasts a 10A current rating and SPST-NO contact configuration for reliable operation. Rated for 100,000 cycles of durability, this switch guarantees consistent performance. Whether you're working with 115VAC or 28VDC, it's versatile enough to handle both. From industrial machinery to consumer electronics, the P8-411122D is the perfect choice for your pushbutton switch needs.