P8-411211A

Heilind Number:OTTP8-411211A
Manufacturer:OTTO Controls
Manufacturer Number:P8-411211A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411211A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411211A

Detailed Description

The P8-411211A Push Button Switch is a high-performance component designed for reliable operation in demanding environments. Featuring a durable construction with a silver aluminum case and a red thermoplastic actuator, this switch is built to withstand tough conditions. With an IP6K4S rating, it ensures protection against dust and water ingress, making it suitable for use in industrial settings. The SPST-NO contact configuration and 10A current rating guarantee efficient switching capabilities. Its momentary action, off-(on) switch function, and flat round button actuator provide tactile feedback and ease of use. With a wide operating temperature range from -55°C to 85°C, it performs consistently even in extreme temperatures. Ideal for panel mounting and with solder termination, this sealed push button switch is a dependable choice for various applications.