P8-411211D

Heilind Number:OTTP8-411211D
Manufacturer:OTTO Controls
Manufacturer Number:P8-411211D
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411211D
Series:P8
Cap Color:Red
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Dome)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-411211D

Detailed Description

The P8-411211D Subminiature Momentary Action Sealed Pushbutton Switch in Red and Silver is a reliable choice for various applications. With an IP6K4S rating, it offers protection against dust and water ingress. The durable aluminum housing and thermoplastic actuator ensure longevity even in harsh environments. Featuring a SPST-NO contact configuration and a 10A current rating, it guarantees efficient performance. Its panel mount design and solder termination make installation easy. Operating at temperatures ranging from -55°C to 85°C, it is suitable for diverse settings. Whether for industrial machinery or consumer electronics, this switch, part of the P8 series, is a versatile solution.