P8-411212A

Heilind Number:OTTP8-411212A
Manufacturer:OTTO Controls
Manufacturer Number:P8-411212A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411212A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411212A

Detailed Description

The P8-411212A, part of the P8 series, is a rugged and reliable pushbutton switch designed for demanding environments. With a sleek black cap and silver case, this switch not only looks professional but also offers superior functionality. Featuring an IP6K4S rating, it is dustproof and resistant to water splashes, ensuring optimal performance in various conditions. The non-illuminated button, made of durable thermoplastic, guarantees longevity with a durability rating of 100,000 cycles. Perfect for panel mounting, it has a flat round actuator and a solder termination type. Operating at 115 VAC and 28 VDC, with a current rating of 10A, this switch is suitable for a wide range of applications. Whether in industrial machinery or consumer electronics, its SPST-NO contact configuration and Off-(On) switch function provide reliable control. With a wide operating temperature range from -55°C to 85°C, this sealed pushbutton switch is a dependable choice for any project.