P8-411212B

Heilind Number:OTTP8-411212B
Manufacturer:OTTO Controls
Manufacturer Number:P8-411212B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411212B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411212B

Detailed Description

The P8-411212B is a high-performance subminiature momentary action sealed pushbutton switch designed for reliable operation in demanding environments. Featuring a durable construction with an aluminum housing and thermoplastic actuator, this switch ensures long-lasting performance even in harsh conditions. With an IP6K4S ingress protection rating, it offers excellent resistance to dust and water ingress. The switch is panel mountable and has a sleek silver case with a black button for easy identification. Ideal for applications requiring a high level of durability, the P8-411212B is rated for 100,000 cycles and has a current rating of 10A. Its SPST-NO contact configuration and Off-(On) switch function make it suitable for a wide range of industrial and commercial uses. Operating temperature ranging from -55°C to 85°C, and voltage ratings of 115VAC and 28VDC ensure versatility and reliability in diverse settings. Trust in the P8 series for top-quality pushbutton switches that deliver performance and durability.