P8-411212C

Heilind Number:OTTP8-411212C
Manufacturer:OTTO Controls
Manufacturer Number:P8-411212C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411212C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411212C

Detailed Description

The P8-411212C from the P8 series is a high-quality sealed pushbutton switch designed for reliability in demanding environments. With a sleek black cap and silver case, it offers a professional appearance. The button actuator, made of durable thermoplastic, ensures a comfortable and responsive user experience. Featuring a SPST-NO contact configuration with silver contact plating, this switch guarantees excellent conductivity. Its IP6K4S rating certifies protection against dust and water ingress, making it suitable for outdoor or industrial applications. The switch operates at a wide temperature range from -55°C to 85°C, and its 100,000 cycle durability rating ensures long-lasting performance. Suitable for panel mounting with solder termination, it's easy to install in various setups. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, it can handle a range of electrical systems. The P8-411212C is the ideal choice for those seeking a reliable, non-illuminated pushbutton switch for their project.