P8-411212D

Heilind Number:OTTP8-411212D
Manufacturer:OTTO Controls
Manufacturer Number:P8-411212D
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411212D
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411212D

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-411212D) - a reliable solution for panel mount applications where durability and performance are paramount. With a sleek silver case and a black button actuator, this switch not only offers a high-end aesthetic but also boasts an IP6K4S rating for exceptional ingress protection. The round dome actuator, made of thermoplastic, provides a comfortable and responsive touch, while the brass contact material with silver plating ensures efficient conductivity. Operating at a maximum temperature of 85°C and a minimum of -55°C, this switch is suitable for a wide range of environments. With a current rating of 10A, voltage ratings of 115VAC and 28VDC, and a contact configuration of SPST-NO, it meets the demands of various applications. Whether in industrial machinery, automotive systems, or aerospace equipment, the P8 Series switch guarantees reliable performance with a durability rating of 100,000 cycles. Upgrade your control panel with this high-quality, precision-engineered switch.