P8-411213A

Heilind Number:OTTP8-411213A
Manufacturer:OTTO Controls
Manufacturer Number:P8-411213A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411213A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411213A

Detailed Description

The P8-411213A Subminiature Momentary Action Sealed Pushbutton Switch in Orange and Silver is an essential component for industrial applications requiring reliable panel-mounted controls. With an IP6K4S rating, this switch offers superior protection against dust and moisture ingress. Featuring a durable aluminum housing, brass contact material, and silver contact plating, it ensures long-lasting performance even in harsh environments. The SPST-NO contact configuration and Off-(On) switch function make it ideal for controlling power circuits with a maximum current rating of 10A at 115VAC or 28VDC. Designed for easy solder termination, this pushbutton switch guarantees secure installation. Its flat round actuator with a thermoplastic material and a 0.25-inch length provides comfortable operation. With a high durability rating of 100,000 cycles and an operating temperature range from -55°C to 85°C, it's a reliable choice for demanding applications. Upgrade your control systems with the P8 series Switches,Products.