P8-411213D

Heilind Number:OTTP8-411213D
Manufacturer:OTTO Controls
Manufacturer Number:P8-411213D
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411213D
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411213D

Detailed Description

Introducing the P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-411213D. Designed for durability with a lifespan of 100,000 cycles, this switch is perfect for high-performance applications. Featuring an orange button actuator with a sleek silver case, it offers a tactile button (Dome) actuator type, making it easy to operate. The SPST-NO contact configuration provides reliable switching, while the IP6K4S rating ensures protection against dust and water ingress. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, it's suitable for a wide range of industrial and commercial uses. Panel mountable with solder termination, this switch guarantees secure installation. Operating smoothly in temperatures ranging from -55°C to 85°C, it's ideal for harsh environments. Upgrade your control systems with the P8 Sealed Pushbutton Switch.