P8-411215A

Heilind Number:OTTP8-411215A
Manufacturer:OTTO Controls
Manufacturer Number:P8-411215A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411215A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411215A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch with SKU P8-411215A. This durable and reliable switch features a round flat button actuator in a sleek silver aluminum case with a green cap. Rated for IP6K4S sealing, it ensures protection against dust and water ingress, ideal for demanding environments. The switch offers a high current rating of 10A and operates at a wide temperature range from -55°C to 85°C. With a contact configuration of SPST-NO and silver-plated brass contacts, it guarantees efficient and low-resistance performance. The P8 switch is panel mountable and provides a tactile feedback, making it suitable for various applications where a momentary action is required. Both AC and DC voltage ratings of 115V and 28V respectively, make it versatile for use in different circuits. Designed for 100,000 cycles of durability, this pushbutton switch ensures long-lasting functionality. Terminated with solder connections, it offers easy and secure installation. Perfect for use in hi-rel industries, the P8 Series stands out as a premium choice for quality and performance.