P8-411215D

Heilind Number:OTTP8-411215D
Manufacturer:OTTO Controls
Manufacturer Number:P8-411215D
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411215D
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411215D

Detailed Description

Introducing the P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-411215D. This high-performance switch features a durable design with a green button actuator and silver housing. With an IP6K4S rating, it ensures reliable operation in harsh environments. The button (Dome) actuator type, made of thermoplastic, offers a comfortable touch. Ideal for panel mounting, it has a current rating of 10A and contact plating in silver. The SPST-NO contact configuration guarantees efficient functionality. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115VAC/28VDC, it's suitable for various applications. With a durability rating of 100,000 cycles, this switch is a dependable choice for industrial, automotive, and aerospace use. Upgrade your control systems with the P8 Pushbutton Switch.