P8-411216D

Heilind Number:OTTP8-411216D
Manufacturer:OTTO Controls
Manufacturer Number:P8-411216D
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411216D
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411216D

Detailed Description

Introducing the P8 series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-411216D. This high-quality switch features a durable construction, with a Blue button (Dome) actuator and Silver case. Boasting an IP6K4S rating, it ensures reliable performance even in harsh environments. The Off-(On) switch function, along with SPST-NO contact configuration, offers precise control. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, it's suitable for a range of applications. The aluminum housing and thermoplastic actuator material guarantee longevity. Ideal for panel mount installation, it's designed for convenience. With a 100,000-cycle durability rating and operating temperatures ranging from -55°C to 85°C, this pushbutton switch is a dependable choice for various industrial and commercial uses.