P8-411219A

Heilind Number:OTTP8-411219A
Manufacturer:OTTO Controls
Manufacturer Number:P8-411219A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411219A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411219A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch with SKU P8-411219A. Boasting a durable aluminum housing in silver, this panel mount switch features a sleek round button actuator in white. With an IP6K4S rating, it ensures reliable performance in harsh environments. The SPST-NO contact configuration with silver contact plating and brass contact material guarantees efficient conductivity. Operating at 115VAC and 28VDC with a 10A current rating, it suits various applications. Its thermoplastic actuator material and 100,000-cycle durability make it a dependable choice. From automotive to industrial settings, this Off-(On) switch is ideal for control panel use. With a wide temperature range from -55°C to 85°C, it offers versatility in operation. Upgrade your equipment with this high-quality, non-illuminated pushbutton switch.