P8-411221C

Heilind Number:OTTP8-411221C
Manufacturer:OTTO Controls
Manufacturer Number:P8-411221C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411221C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411221C

Detailed Description

The P8-411221C Pushbutton Switch from the P8 series combines durable construction with reliable functionality. Featuring a red cap and silver case, this switch is designed for panel mounting and offers a high IP6K4S rating for dust and water resistance. The non-illuminated button, made of thermoplastic, ensures tactile feedback and durability, with a contact plating of silver for enhanced conductivity. With a 10A current rating, SPST-NO configuration, and momentary action, it is suitable for various applications. Operating efficiently in temperatures ranging from -55 °C to 85 °C, and with a lifespan of 100,000 cycles, this sealed pushbutton switch guarantees long-term performance. Perfect for industrial use, it is a crucial component in ensuring smooth and reliable operations.