P8-411222D

Heilind Number:OTTP8-411222D
Manufacturer:OTTO Controls
Manufacturer Number:P8-411222D
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411222D
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411222D

Detailed Description

The P8 series of push button switch, SKU P8-411222D, offers reliable performance in demanding environments. With a durable aluminum housing, this black and silver switch is IP6K4S rated for dust and water resistance. Featuring a non-illuminated design and a round dome button actuator, it ensures tactile feedback and easy operation. The SPST-NO contact configuration and 10A current rating make it suitable for various applications. Operating from -55°C to 85°C, it guarantees functionality in extreme temperatures. Ideal for panel mounting, it has a solder termination type and a 100,000 cycle durability rating. Whether used in industrial machinery or automotive systems, this sealed push button switch delivers dependable performance.