P8-411222G

Heilind Number:OTTP8-411222G
Manufacturer:OTTO Controls
Manufacturer Number:P8-411222G
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411222G
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411222G

Detailed Description

The P8-411222G Sealed Pushbutton Switch from the P8 series is a reliable component designed for high-performance applications. With a durable aluminum housing and IP6K4S rating, it ensures protection against harsh environments. Featuring a flat button actuator and round shape, it offers easy operation. The SPST-NO contact configuration and 10A current rating make it suitable for various circuits. With silver contact plating and brass contact material, it guarantees efficient conductivity. Whether used in industrial machinery or automotive systems, this switch delivers longevity with a 100,000 cycle durability rating. Operating smoothly between -55°C to 85°C, it is versatile for different temperature conditions. Trust in the quality and performance of the P8-411222G for your control panel needs.