P8-411223A

Heilind Number:OTTP8-411223A
Manufacturer:OTTO Controls
Manufacturer Number:P8-411223A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411223A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411223A

Detailed Description

The P8-411223A Pushbutton Switch from the P8 series features a striking orange cap with silver casing, making it both visually distinctive and durable. With an IP6K4S rating, this sealed switch ensures reliable performance even in harsh environments. The flat round button actuator, made of thermoplastic, offers a comfortable and responsive touch. Operating at a current rating of 10A and voltages up to 115VAC/28VDC, this SPST-NO switch is suitable for various applications. Its brass contacts with silver plating guarantee efficient conductivity, while the aluminum housing provides robust protection. Ideal for panel mounting via solder termination, this subminiature switch boasts a impressive durability of 100,000 cycles, making it a dependable choice for industrial use. With a wide operating temperature range of -55°C to 85°C, the P8-411223A is a versatile and high-performance component in the realm of push button switches.