P8-411311B

Heilind Number:OTTP8-411311B
Manufacturer:OTTO Controls
Manufacturer Number:P8-411311B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411311B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411311B

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, P8-411311B. This high-performance switch features a durable design with a red button actuator made of thermoplastic and a silver aluminum housing, ensuring reliability in various environments. Boasting an IP6K8S rating, it offers excellent protection against dust and water ingress. The SPST-NO contact configuration and 10A current rating make it suitable for a wide range of applications. With a panel mount mounting style and solder termination type, installation is convenient. Operating smoothly with a tactile dome actuator, this switch guarantees a lifespan of 100,000 cycles. Whether in industrial machinery or consumer electronics, trust the P8 Series for dependable performance.