P8-411311E

Heilind Number:OTTP8-411311E
Manufacturer:OTTO Controls
Manufacturer Number:P8-411311E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411311E
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411311E

Detailed Description

The P8-411311E Pushbutton Switch combines reliable functionality with durable construction for a versatile control solution. Featuring a sleek silver case with a striking red button, this switch offers a distinctive look. Its IP6K8S rating ensures protection against dust and water ingress, making it suitable for various environments. The SPST-NO contact configuration and momentary action design provide efficient operation, while the 10A current rating and 115VAC/28VDC voltage ratings offer ample power handling capacity. With a thermoplastic actuator and aluminum housing, this switch guarantees longevity, even in harsh conditions. Ideal for panel mounting, it is perfect for industrial applications where reliable performance is crucial. Trust the P8-411311E for seamless control in demanding settings.