P8-411312A

Heilind Number:OTTP8-411312A
Manufacturer:OTTO Controls
Manufacturer Number:P8-411312A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411312A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411312A

Detailed Description

The P8-411312A from our P8 series is a robust subminiature momentary action sealed pushbutton switch designed for reliable performance in demanding environments. Featuring a black button cap and a sleek silver case, this switch offers a sleek yet durable construction. With an IP6K8S rating, it ensures protection against dust and water ingress. The flat round button actuator, made of thermoplastic, guarantees comfortable operation. With a high current rating of 10A, it is suitable for various applications. Its SPST-NO contact configuration, contact plating of silver, and brass contact material ensure efficient and long-lasting connectivity. Ideal for panel mounting, it offers easy installation. Operating smoothly at temperatures ranging from -55°C to 85°C, this switch is reliable even in extreme conditions. With a durability rating of 100,000 cycles, it promises longevity. Whether used in industrial machinery or automotive systems, the P8-411312A delivers uncompromising performance.