P8-411312B

Heilind Number:OTTP8-411312B
Manufacturer:OTTO Controls
Manufacturer Number:P8-411312B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411312B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411312B

Detailed Description

The P8-411312B is a high-performance pushbutton switch from our P8 series, designed for durability and reliability in demanding environments. Featuring a sleek silver case with a black dome button, this switch is not only visually appealing but also IP6K8S rated for water and dust resistance. The momentary action switch with an Off-(On) function offers a tactile response and is ideal for applications where precise control is essential. With a 10A current rating and a contact configuration of SPST-NO, it ensures efficient power delivery. The aluminum housing and thermoplastic actuator make it sturdy yet lightweight. Suitable for panel mounting and sealed for protection, this switch is perfect for industrial, automotive, and aerospace use. With a wide operating temperature range of -55 °C to 85 °C and a long durability rating of 100,000 cycles, it guarantees consistent performance even in harsh conditions. Whether it's in a control panel or a cockpit, the P8-411312B delivers seamless operation every time.