P8-411312C

Heilind Number:OTTP8-411312C
Manufacturer:OTTO Controls
Manufacturer Number:P8-411312C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411312C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411312C

Detailed Description

Introducing the P8 Series Sealed Pushbutton Switch, SKU P8-411312C. This durable switch features a sleek black cap and silver case, making it a stylish yet functional addition to any panel. With an IP6K8S rating, it ensures reliable performance even in harsh environments. The button actuator, made of thermoplastic, offers a comfortable touch with its round, flat design. Operating at a current rating of 10A and with a contact configuration of SPST-NO, it guarantees efficient power control. Suitable for both AC and DC applications, it has voltage ratings of 115VAC and 28VDC. Boasting a contact plating of silver and housing material of aluminum, it prioritizes conductivity and durability. Ideal for various industries, this subminiature momentary action switch is perfect for demanding tasks, meeting a durability rating of 100,000 cycles. From industrial machinery to automotive systems, trust the P8 Series for seamless operation in temperature extremes ranging from -55°C to 85°C. Upgrade your control panels with this high-performance, panel-mount switch.