P8-411312D

Heilind Number:OTTP8-411312D
Manufacturer:OTTO Controls
Manufacturer Number:P8-411312D
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411312D
Series:P8
Cap Color:Black
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Dome)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-411312D

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-411312D. Designed for reliability in harsh environments, this switch features a durable aluminum housing with a sleek silver case and a black cap. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The button actuator, made of thermoplastic, ensures comfortable and precise operation. Ideal for panel mounting, it has a high current rating of 10A and is suitable for both AC and DC applications. The SPST-NO contact configuration guarantees a reliable connection. With a long durability rating of 100,000 cycles and an operating temperature range from -55°C to 85°C, this switch is perfect for demanding industrial and automotive applications. Trust in the P8 Series for seamless performance in critical systems.