P8-411312E

Heilind Number:OTTP8-411312E
Manufacturer:OTTO Controls
Manufacturer Number:P8-411312E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411312E
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411312E

Detailed Description

The P8-411312E Push Button Switch from the P8 series combines durable construction with reliable performance. Featuring a sleek black cap and a silver case, this switch offers a sophisticated design for various applications. With an IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for use in harsh environments. The non-illuminated button, made of thermoplastic material, guarantees tactile feedback with every press. Operating at a current rating of 10A and voltage ratings of 115VAC and 28VDC, this switch is ideal for power control. Its SPST-NO contact configuration and Off-(On) switch function provide simple yet effective operation. Panel mount installation and solder termination make it easy to integrate into your system. With a high durability rating of 100,000 cycles and a wide temperature range of -55°C to 85°C, this sealed push button switch ensures long-lasting performance in industrial and commercial settings. Elevate your control systems with the reliability and quality of the P8-411312E.