P8-411312H

Heilind Number:OTTP8-411312H
Manufacturer:OTTO Controls
Manufacturer Number:P8-411312H
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411312H
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411312H

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-411312H, is a high-performance component designed for reliable operation in demanding environments. Featuring a durable construction with an aluminum housing and thermoplastic actuator, this switch offers long-lasting durability with a durability rating of 100,000 cycles. Its black button (Dome) actuator with a round shape provides tactile feedback and precision control. With an IP6K8S ingress protection rating, it ensures resistance to dust and water, making it suitable for use in rugged applications. The switch has a contact configuration of SPST-NO and a current rating of 10A, catering to various electrical setups. Its panel mount design, along with solder termination, facilitates easy installation. Operating at a wide temperature range from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, it is versatile and suitable for diverse industrial and commercial applications. Designed for Off-(On) switch function, it offers reliable performance in critical operations. The P8 Series Pushbutton Switch is a key component in the category of Push Button Switches, ideal for use in hi-rel environments.