P8-411316B

Heilind Number:OTTP8-411316B
Manufacturer:OTTO Controls
Manufacturer Number:P8-411316B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411316B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411316B

Detailed Description

The P8 series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-411316B) is a reliable and durable component designed for demanding environments. Featuring a sleek silver case with a blue button, this switch is not only visually appealing but also offers exceptional functionality. With an IP6K8S rating, it guarantees protection against dust and water ingress, making it suitable for a wide range of applications. The button, made of thermoplastic, provides a comfortable actuation experience, while the silver-plated brass contacts ensure high conductivity. With a current rating of 10 A and a voltage rating of 115 VAC/28 VDC, this switch is capable of handling heavy loads. Whether used in industrial machinery or consumer electronics, its SPST-NO contact configuration and Off-(On) switch function make it versatile. Tested for 100,000 cycles, it offers long-lasting performance even in harsh conditions. The P8 series pushbutton switch is the perfect choice for those seeking a high-quality, sealed switch solution.