P8-411321A

Heilind Number:OTTP8-411321A
Manufacturer:OTTO Controls
Manufacturer Number:P8-411321A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411321A
Series:P8
Cap Color:Red
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-411321A

Detailed Description

The P8-411321A pushbutton switch from the P8 series is a high-performance component designed for durability in demanding environments. Featuring a sleek silver case with a vibrant red button, this switch is not only visually striking but also highly functional with an IP6K8S rating for dust and moisture resistance. The flat round button design offers easy actuation, while the SPST-NO contact configuration ensures reliable performance. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of applications. Its sealed construction, along with a temperature operating range from -55°C to 85°C, guarantees long-lasting and dependable operation. Perfect for use in industrial, automotive, or aerospace settings, the P8-411321A is the ideal choice for critical control and power applications.