P8-411322A

Heilind Number:OTTP8-411322A
Manufacturer:OTTO Controls
Manufacturer Number:P8-411322A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411322A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411322A

Detailed Description

Featuring the SKU P8-411322A from the P8 series, this Subminiature Momentary Action Sealed Pushbutton Switch is a reliable component for your electronic applications. With a sleek black cap and durable silver housing, it offers a sophisticated design. The IP6K8S rating ensures its resilience to dust and water, making it suitable for various environments. Operating at 115 VAC and 28 VDC, with a current rating of 10 A, this switch guarantees efficient performance. The brass contact material and silver contact plating ensure high conductivity and longevity, with a durability rating of 100,000 cycles. Ideal for panel mounting with solder termination, it provides easy installation. The Off-(On) switch function and SPST-NO contact configuration offer precise control. With an actuator made of thermoplastic and a wide operating temperature range from -55°C to 85°C, it combines durability with versatility. Perfect for applications requiring a reliable and compact pushbutton switch.