P8-411322B

Heilind Number:OTTP8-411322B
Manufacturer:OTTO Controls
Manufacturer Number:P8-411322B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411322B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411322B

Detailed Description

Introducing the P8-411322B, a high-performance momentary action sealed pushbutton switch designed for reliability in demanding environments. With a sleek black cap and silver case, this switch boasts an IP6K8S rating, ensuring protection against dust and water ingress. The durable aluminum housing and thermoplastic actuator make it ideal for industrial applications. Featuring a 10A current rating and SPST-NO contact configuration, it guarantees efficient operation. Panel mount installation and solder termination offer easy setup. With a lifespan of 100,000 cycles and operating temperatures ranging from -55°C to 85°C, this switch is built to last. Perfect for use in automotive, aerospace, and marine industries, the P8-411322B is a reliable solution for your pushbutton switching needs.