P8-411324E

Heilind Number:OTTP8-411324E
Manufacturer:OTTO Controls
Manufacturer Number:P8-411324E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411324E
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411324E

Detailed Description

The P8 series Subminiature Momentary Action Sealed Pushbutton Switch, P8-411324E, is a durable and reliable component designed for panel mount installation. Featuring a bright yellow cap and a sleek silver housing, this switch offers a high IP6K8S rating for superior protection against dust and water ingress. With a current rating of 10A and a contact configuration of SPST-NO, it ensures efficient power control. The switch has a flat round button actuator made of thermoplastic, providing comfortable operation. Its silver-plated brass contacts guarantee excellent conductivity, while the aluminum housing and brass contact material ensure long-term durability. With a wide operating temperature range from -55°C to 85°C and a voltage rating of 115VAC/28VDC, it is suitable for various applications. The P8 series switch is ideal for use in industrial, automotive, and aerospace settings, offering a lifespan of 100,000 cycles.