P8-411411A

Heilind Number:OTTP8-411411A
Manufacturer:OTTO Controls
Manufacturer Number:P8-411411A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411411A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411411A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-411411A. Designed for precision and reliability, this switch features a sleek silver case with a vibrant red flat round button actuator. With an IP6K4S rating, it ensures protection against dust and water ingress, making it ideal for harsh environments. Operating at 115VAC and 28VDC with a current rating of 10A, it guarantees efficient performance. Constructed with durable aluminum housing and a thermoplastic actuator, it offers a durability rating of 100,000 cycles, ensuring long-term use. The SPST-NO contact configuration and Off-(On) switch function provide seamless operation. Perfect for panel mounting with solder termination, this switch is a must-have for industrial applications requiring high reliability in extreme conditions.