P8-411412A

Heilind Number:OTTP8-411412A
Manufacturer:OTTO Controls
Manufacturer Number:P8-411412A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411412A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-411412A

Detailed Description

The P8-411412A Pushbutton Switch, part of the P8 series, boasts a sleek design with a Black cap and Silver case, perfect for panel mounting. Featuring IP6K4S sealing, this switch ensures reliable performance even in harsh environments. The non-illuminated Button (Flat) actuator, made of Thermoplastic, offers a durable solution with a contact plating of Silver and contact material of Brass. With a high current rating of 10 A and voltage ratings of 115 VAC and 28 VDC, this SPST-NO switch guarantees efficient operation. Its Off-(On) switch function, along with a 100,000 cycle durability rating, makes it ideal for various applications. The switch's operating temperature range from -55 °C to 85 °C further enhances its versatility. Overall, the P8411412A is a reliable and high-quality component in the Push Button Switches category.