P8-411412D

Heilind Number:OTTP8-411412D
Manufacturer:OTTO Controls
Manufacturer Number:P8-411412D
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411412D
Series:P8
Cap Color:Black
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Dome)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-411412D

Detailed Description

The P8-411412D Push Button Switch from the P8 series is a reliable and durable component designed for demanding environments. Featuring a black button cap and silver case, its IP6K4S rating ensures protection against dust and water ingress. The non-illuminated button with a round dome actuator offers a tactile feedback. With a current rating of 10A and silver contact plating, it guarantees efficient and long-lasting performance. Ideal for panel mounting, this sealed switch has a solder termination type and can withstand temperatures ranging from -55°C to 85°C. The SPST-NO contact configuration and Off-(On) switch function make it suitable for a variety of applications, while its high durability rating of 100,000 cycles ensures longevity. Whether used in industrial machinery or automotive systems, the P8-411412D is a dependable choice for control and input functions.