P8-411412G

Heilind Number:OTTP8-411412G
Manufacturer:OTTO Controls
Manufacturer Number:P8-411412G
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-411412G
Series:P8
Cap Color:Black
IP Rating:IP6K4S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-411412G

Detailed Description

Introducing the P8 series Subminiature Momentary Action Sealed Pushbutton Switch SKU P8-411412G. This high-performance switch features a durable aluminum housing with a sleek silver case and a black button cap. With an IP6K4S rating, it ensures reliable operation even in harsh environments. The contact plating of silver and brass, along with a contact configuration of SPST-NO, guarantees efficient electrical conductivity. Ideal for panel mount applications, this switch has a current rating of 10 A and voltage ratings of 115 VAC and 28 VDC. The thermoplastic actuator and sealed construction provide longevity, with a durability rating of 100,000 cycles. Operating temperature ranges from -55°C to 85°C, making it suitable for a wide range of applications. Upgrade your control systems with this high-quality, reliable pushbutton switch.